Hammond EPG2424

Eclipse Inner Panel - Fits Encl. 24 X 24 - Galv Rohs Compliant: Yes |Hammond EPG2424
$ 85.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG2424.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+35.86%

Related Parts

HammondEP2024
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 24 - Steel/White
HammondEP2424
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 24 - Steel/White
HammondEP2416
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 16 - Steel/White
Bud IndustriesSFA-1833
Electronics Enclosure Accessories, Surface Shield Panels SFA-Series
Bud IndustriesPA-1101-BT
Bud Industries PA-1101-BT Aluminum Panel, 19 x 1.75 x 0.13 Inches
Bud IndustriesPA-1102-MG
Minibox Small Metal Box Gray CU-2107-B, Minibox Small Metal Box Gray (6 X 5 X 4 In)

Descriptions

Descriptions of Hammond EPG2424 provided by its distributors.

Eclipse Inner Panel - Fits Encl. 24 X 24 - Galv Rohs Compliant: Yes |Hammond EPG2424
Metal, Steel Panel, Inner 22.200" L x 22.200" W (563.88mm x 563.88mm) Unpainted
Inner Panel, Mild Steel, White, Galvanized, 22.2 In Length, 22.2 In Depth
ACCESSORY, PANEL, INNER PANEL, GALVANIZED STEEL
INNER PANEL, WHITE, STEEL; Panel Type: Inner Panel; Panel Material: Steel; Body Color: White; For Use With: Hammond Eclipse Series 24 x 24 Enclosures; External Height - Metric: 564mm; External Width - Metr 50H4102

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM