Hammond EPG2016

Hammond Eclipse Inner Panel - Fits Enclosure 20 X 16 - Galvanized
$ 47.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG2016.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+4.33%

Related Parts

HammondEP2016
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 16 - Steel/White
HammondEP2012
Inner Panel, Mild Steel, White, Galvanized, 10.2 In Length, 18.2 In Depth
Bud IndustriesNBX-10982
Electrical Enclosure Accessories INTERNAL PANEL-NEMA
HammondEP2020
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 20 - Steel/White
Bud IndustriesSFA-1833
Electronics Enclosure Accessories, Surface Shield Panels SFA-Series
Bud IndustriesPA-1101-BT
Bud Industries PA-1101-BT Aluminum Panel, 19 x 1.75 x 0.13 Inches

Descriptions

Descriptions of Hammond EPG2016 provided by its distributors.

Hammond Eclipse Inner Panel - Fits Enclosure 20 X 16 - Galvanized
Inner Panel, 18.2 in. H x 14.2 in. W, Steel
ACCESSORY, PANEL, INNER PANEL, GALVANIZED STEEL
INNER PANEL, ENCLOSURE, GALVANIZED STEEL; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond Eclipse Series 20" x 16" Enclosures; External Height - Metric:462mm; Product Range:EP Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM