Hammond EPG1616

Inner Panel, Mild Steel, White, Galvanized, 14.2 In Length, 14.2 In Depth
$ 42.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG1616.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-24.32%

Related Parts

HammondEP1616
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 16 - Steel/White
HammondEP1612
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 12 - Steel/White
HammondEPG1612
Metal, Steel Panel, Inner 14.200" L x 10.200" W (360.68mm x 259.08mm) Unpainted
Bud IndustriesPNX-91442
Enclosures, Boxes, & Cases 11.37 x 8.62 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesNBX-10987
Mounting Panel Enclosure; Steel; WxH: 14.3 x 10.4 in.
Bud IndustriesNBX-10980
INTERNAL PANEL, STEEL, 16 GA., 6.735 IN., 10.55 IN., 0.315 IN., 0.344 IN.

Descriptions

Descriptions of Hammond EPG1616 provided by its distributors.

Inner Panel, Mild Steel, White, Galvanized, 14.2 In Length, 14.2 In Depth
Eclipse Inner Panel - Fits Encl. 16 x 16 - Galv E-PANEL GALV FITS 16 X 16 Hammond PN EPG1616 : UPC [623980181271]
ACCESSORY, PANEL, INNER PANEL, GALVANIZED STEEL
INNER PANEL, ENCLOSURE, GALVANIZED STEEL; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond Eclipse Series 16" x 16" Enclosures; External Height - Metric:361mm; Product Range:EP Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM