Hammond EPG1612

Metal, Steel Panel, Inner 14.200" L x 10.200" W (360.68mm x 259.08mm) Unpainted
$ 16.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG1612.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-55.10%

Related Parts

HammondEP1612
Hammond Eclipse Inner Panel - Fits Enclosure 16 X 12 - Steel/White
Hammond14A1109
Enclosures, Boxes, & Cases 10.75 x 8.88 Panel NEMA 4X Aluminum
Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
Bud IndustriesPNX-91442
Enclosures, Boxes, & Cases 11.37 x 8.62 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesNBX-10987
Mounting Panel Enclosure; Steel; WxH: 14.3 x 10.4 in.
Bud IndustriesNBX-10980
INTERNAL PANEL, STEEL, 16 GA., 6.735 IN., 10.55 IN., 0.315 IN., 0.344 IN.

Descriptions

Descriptions of Hammond EPG1612 provided by its distributors.

Metal, Steel Panel, Inner 14.200" L x 10.200" W (360.68mm x 259.08mm) Unpainted
Eclipse Inner Panel - Fits Encl. 16 x 12 - Galv E-PANEL GALV FITS 16 X 12 Hammond PN EPG1612 : UPC [623980181264]
Electrical Enclosure Accessories ECLIPSE GALV PANEL FOR 16X12
ACCESSORY, PANEL, INNER PANEL, GALVANIZED STEEL
INNER PANEL, ENCLOSURE, GALVANIZED STEEL; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond Eclipse Series 16" x 12" Enclosures; External Height - Metric:361mm; Product Range:EP Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM