Hammond EPG1224

Hammond Manufacturing Eclipse Inner Panel - Fits Encl 12 X 24
$ 52.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG1224.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.54%

Related Parts

HammondEP2416
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 16 - Steel/White
HammondEP2412
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 12 - Steel/White
HammondEPG2412
Inner Panel Enclosure; Steel; Galvanized; HxW: 22.2 x 10.2 in.
Bud IndustriesPA-1103-BT
Bud Industries PA-1103-BT Aluminum Panel, 19 x 5.25 x 0.13 Inches
Bud IndustriesSFA-1833
Electronics Enclosure Accessories, Surface Shield Panels SFA-Series
Bud IndustriesPA-1101-BT
Bud Industries PA-1101-BT Aluminum Panel, 19 x 1.75 x 0.13 Inches

Descriptions

Descriptions of Hammond EPG1224 provided by its distributors.

Hammond Manufacturing Eclipse Inner Panel - Fits Encl 12 X 24
Inner Panel, 10.2 in. H x 22.2 in. W, Steel
ACCESSORY, PANEL, INNER PANEL, GALVANIZED STEEL
INNER PANEL, ENCLOSURE, GALVANIZED STEEL; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond Eclipse Series 12" x 24" Enclosures; External Height - Metric:259mm; Product Range:EP Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM