Hammond EP1224

Eclipse Inner Panel - Fits Encl. 12 X 24 - Steel/Wht Rohs Compliant: Yes |Hammond EP1224
$ 52.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EP1224.

element14 APAC

Datasheet2 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.06%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HammondEP2024
Hammond Eclipse Inner Panel - Fits Enclosure 20 X 24 - Steel/White
HammondEP2424
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 24 - Steel/White
HammondEP2416
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 16 - Steel/White
Bud IndustriesPA-1102-WH
Aluminum Panel Chassis CB-1370, Aluminum Panel Chassis (1.8 X 19 X 5.3 In)
Bud IndustriesPA-1103-WH
Plastic Instrument Case IP-6130, Plastic Instrument Case (2.6 X 8.8 X 6.5 In)
Bud IndustriesPA-1101-WH
PA Series 19 L x 1.75" W x 0.125" H Aluminum Surface Shield Panel"

Descriptions

Descriptions of Hammond EP1224 provided by its distributors.

Eclipse Inner Panel - Fits Encl. 12 X 24 - Steel/Wht Rohs Compliant: Yes |Hammond EP1224
Inner Panel, Mild Steel, White, Galvanized, 22.2 in length, 10.2 in Width
PANEL, INNER PANEL, MILD STEEL, WHITE, FOR ECLIPSE SERIES ENCLOSURES
INNER PANEL, 10.2" X 22.2", STEEL, WHITE; Panel Type:Inner Panel; Panel Material:Steel; Body Color:White; For Use With:Hammond EP1224 Eclipse Series Enclosures; External Height - Metric:259.08mm; External Width - Metric:563.88mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM