Hammond EN4SD302412GY

NEMA 4, 12 Eclipse Enclosure 30 x 24 x 12 Steel/Gray 30 x 24 x 12 Inch
$ 518.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD302412GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.19%

Supply Chain

Introduction Date2023-06-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 24 x 12 Steel/Gray 24 x 24 x 12 Inch
NEMA 4,12 Eclipse Enclosure 24 x 24 x 12 Steel/Light Gray 24 x 24 x 12 Inch
HammondN1A302412
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 30X24X12

Descriptions

Descriptions of Hammond EN4SD302412GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 30 x 24 x 12 Steel/Gray 30 x 24 x 12 Inch
Hammond (30.00 x 24.00 x 12.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 57 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:610mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM