Hammond EN4SD242412LG

NEMA 4, 12 Eclipse Enclosure 24 x 24 x 12 Steel/Light Gray 24 x 24 x 12 Inch
$ 462.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD242412LG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.44%

Supply Chain

Introduction Date2023-06-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HammondN1A242412
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X24X12
Screws Junction Box, 24 in H, 12 in D, 24 in W, 3R, Galvanized Steel
NEMA 4,12 Eclipse Enclosure 24 x 20 x 12 Steel/Gray 24 x 20 x 12 Inch

Descriptions

Descriptions of Hammond EN4SD242412LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 24 x 24 x 12 Steel/Light Gray 24 x 24 x 12 Inch
Hammond (24.00 x 24.00 x 12.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 47 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:610mm; External Width - Metric:610mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM