Hammond EN4SD242012GY

NEMA 4, 12 Eclipse Enclosure 24 x 20 x 12 Steel/Gray 24 x 20 x 12 Inch
$ 425.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD242012GY.

Newark

Datasheet4 pages18 years ago
Datasheet6 pages9 years ago
Datasheet4 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.59%

Related Parts

NEMA 4,12 Eclipse Enclosure 20 x 20 x 12 Steel/Gray 20 x 20 x 12 Inch
NEMA 4,12 Eclipse Enclosure 24 x 30 x 10 Steel/Light Gray 24 x 30 x 10 Inch
Hammond1418N4E12
Clamps Electrical Enclosure, 24 in H, 12 in D, 20 in W, type-3r, type-13, type-4, Steel

Descriptions

Descriptions of Hammond EN4SD242012GY provided by its distributors.

NEMA 4,12 Eclipse Enclosure 24 x 20 x 12 Steel/Gray 24 x 20 x 12 Inch
Hammond (24.00 x 20.00 x 12.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 38 Lbs
Enclosure, Wall Mount, Steel, Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:610Mm; Anchura Externa - Métrico:508Mm; Profundidad Externa - Métrico:305Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip66 |Hammond EN4SD242012GY
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:24"; External Width - Imperial:20"; External Depth - Imperial:12"; IP Rating:66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM