Hammond EN4DSC20228GY

Electrical Enclosure, Type 4, Mild Steel, 8X22X20, Wallmount, Eclipse Series
$ 618.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4DSC20228GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 20X20X8
NEMA 4,12 Eclipse Window Door Enclosure 20 x 20 x 8 Steel/Gray 20 x 20 x 8 Inch
NEMA 4,12 Eclipse Window Door Enclosure 20 x 20 x 8 Steel/Light Gray 20 x 20 x 8 Inch

Descriptions

Descriptions of Hammond EN4DSC20228GY provided by its distributors.

ELECTRICAL ENCLOSURE, TYPE 4, MILD STEEL, 8X22X20, WALLMOUNT, ECLIPSE SERIES
N4 Eclipse Disconnect w/ Handle - 20 x 22 x 8 - Steel/Gray DISC W/HAN 20X22X8 (20 x 22 x 8) Hammond PN EN4DSC20228GY : UPC [623980087634]
ENCLOSURE, DISCONNECT, STEEL, GRAY; Enclosure Type:Disconnect; Enclosure Material:Steel; External Height - Metric:508mm; External Width - Metric:559mm; External Depth - Metric:203mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM