Hammond DNRR42HDW

RACK STEEL 15X20.6X48.1 BLK | Hammond Manufacturing DNRR42HDW
$ 169.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond DNRR42HDW.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Electro Sonic

Related Parts

HammondDNRR42LDW
RACK, OPEN, WELDED,19 IN,24U/42IN, BLACK,1530 LB CAP, STEEL, DNRR SERIES
HammondDNRR70HDW
40U 19" Rack Mounting 76.13" Overall Height Welded Open Rack 76.13 x 20 x 15 Inch
HammondDNRR77HDW
44U 19" Rack Mounting 83.13" Overall Height Welded Open Rack 83.13 x 20 x 15 Inch
Bud IndustriesPA-1111-BT
Aluminum Enclosure Black AN-1308-AB, Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In)
Bud IndustriesPA-1112-BT
PANEL, RACK, 19 IN., 21 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Bud IndustriesARR-1276-NF
Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)

Descriptions

Descriptions of Hammond DNRR42HDW provided by its distributors.

RACK STEEL 15X20.6X48.1 BLK | Hammond Manufacturing DNRR42HDW
24U, 19" Rack Mounting, 48.13" Overall Height - Welded
Relay Racks 44.6 OPEN RELAY Heavy Duty
Open Frame Relay Rack, 42.12In, Steel; Enclosure Material:Steel; Body Color:Black; External Height - Metric:1.22M; External Width - Metric:508Mm; External Depth - Metric:-; External Height - Imperial:48.1"; Product Range:- Rohs Compliant: Yes |Hammond DNRR42HDW

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM