Hammond C3RWT836

Hammond Manufacturing Type 3R Wiring Trough - 8X8X36 - Steel/G
$ 141.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT836.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+78.58%

Related Parts

HammondC3RWT824
Hammond Manufacturing Type 3R Wiring Trough - 8X8X24 - Steel/G
HammondC3R2488SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3R888SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
Bud IndustriesJB-3957
Enclosure 8.00 in. H x 8.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3957-KO
JUNCTION BOX W/ KNOCKOUTS, STEEL, 8 X 8 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES

Descriptions

Descriptions of Hammond C3RWT836 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 8X8X36 - Steel/G
TROUGH, WIRING TROUGH, OUTDOOR, NEMA 3R, GRAY, STEEL, WIREWAY
Type 3R Wiring Trough - 8x8x36 - Steel/Gray 3R TROUGH 8X8X36 (8 x 8 x 36) Hammond PN C3RWT836 : UPC [623980847467]
Wiring Trough Gray Steel 8.00 x 8.00
WIRING TROUGH, STEEL, GRAY, 36" L; External Height - Metric:203mm; External Width - Metric:203mm; Length - Metric:914mm; External Height - Imperial:8"; External Width - Imperial:8"; Length - Imperial:36"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM