Hammond C3R2488SC

Enclosure, Junction Box, Lift Off, Steel, Nema 3R, Knockouts
$ 106.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R2488SC.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+614%

Related Parts

HammondC3RWT824
Hammond Manufacturing Type 3R Wiring Trough - 8X8X24 - Steel/G
HammondC3R888SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondC3RWT812
Hammond Manufacturing Type 3R Wiring Trough - 8X8X12 - Steel/G
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
Bud IndustriesJB-3957
Enclosure 8.00 in. H x 8.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3957-KO
JUNCTION BOX W/ KNOCKOUTS, STEEL, 8 X 8 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES

Descriptions

Descriptions of Hammond C3R2488SC provided by its distributors.

ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Type 3R Screw Cover - 24 x 8 x 8 - Steel/Gray 3R SCREW COV 24X8X8 (24 x 8 x 8) Hammond PN C3R2488SC : UPC [623980361581]
ENCLOSURE, JUNCTION BOX, GALV STEEL/GRAY; Enclosure Type:Junction Box; Enclosure Material:Galvanized Steel; External Height - Metric:610mm; External Width - Metric:203mm; External Depth - Metric:203mm; IP Rating:IP24; Body Color:GrayRoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM