Hammond C3RWT812

Hammond Manufacturing Type 3R Wiring Trough - 8X8X12 - Steel/G
$ 79.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT812.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
+408%

Related Parts

Hammond1416M
ENCLOSURE, COMPONENT CASE, STEEL, VENTILATED, SCREWS, KNOCKOUT, GRAY
HammondC3R1286SC
Screws with Padlock Hasp Electrical Enclosures, 12 in H, 6 in D, 8 in W, 3R, Steel
HammondC3R1086SC
Screws Junction Box, 10 in H, 6 in D, 8 in W, 3R, Galvanized Steel
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
Bud IndustriesJB-3957
Bud Industries JB-3957 Junction Box, 8x8x4 in, JB Series

Descriptions

Descriptions of Hammond C3RWT812 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 8X8X12 - Steel/G
TROUGH, WIRING TROUGH, OUTDOOR, NEMA 3R, GRAY, STEEL, WIREWAY
Type 3R Wiring Trough - 8x8x12 - Steel/Gray 3R TROUGH 8X8X12 (8 x 8 x 12) Hammond PN C3RWT812 : UPC [623980847443]
WIRING TROUGH, STEEL, GRAY, 12" L; External Height - Metric:203mm; External Width - Metric:203mm; Length - Metric:305mm; External Height - Imperial:8"; External Width - Imperial:8"; Length - Imperial:12"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM