Hammond AP2020PP

Perf Panel 17 x 18.5 Fits Enclosure 20 x 20 Steel/Gray
$ 37.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond AP2020PP.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+315%

Supply Chain

Introduction Date2023-06-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondAP2016PP
Perf Panel 17 x 14.5 Fits Enclosure 20 x 16 Steel/Gray
Hammond18P1717PP
Hammond Manufacturing Perf Panel 17 X 17 - Fits Encl 20 X 20
Hammond18P1713PP
Hammond Perf Panel 17 X 13 - Fits Enclosure 20 X 16 - Steel/Gray
Bud IndustriesPA-1102-MG
Minibox Small Metal Box Gray CU-2107-B, Minibox Small Metal Box Gray (6 X 5 X 4 In)
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1101-MG
Surface Shield Panel Aluminum Metallic Gray 1.75 in. H x 19.00 in. W

Descriptions

Descriptions of Hammond AP2020PP provided by its distributors.

Perf Panel 17 x 18.5 Fits Enclosure 20 x 20 Steel/Gray
PANEL, INNER PANEL, PERFORATED, STEEL, WHITE, ELECTRICAL
Panel, 18-1/2 in. W x 17 in. L, Steel
INNER PANEL, ENCLOSURE, STEEL, GRAY; Panel Type:Inner Panel; Panel Material:Steel; Body Color:Gray; For Use With:Hammond N1A Series 20" x 20" Enclosures; External Height - Metric:432mm; External Width - Metric:470mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM