Hammond 195G30

Fixed Ind 5MH 30A 23 Mohm Chass
$ 256.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195G30.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+27.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan2474-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API DelevanMIL8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8632
Inductor Power Shielded Wirewound 4700uH 15% 1KHz 100Q-Factor Ferrite 0.1A 19Ohm DCR T/R
Bourns5720-RC
Ind High Current Toroid 4.5mH 15% 1KHz 1.25A RDL

Descriptions

Descriptions of Hammond 195G30 provided by its distributors.

FIXED IND 5MH 30A 23 MOHM CHASS
General Purpose Inductor, 5000uH, 15%, 1 Element
Hammond Choke, heavy current chassis mount, single coil, 5mH @ 30A, 195 Series Part Number 195G30 [UPC 62398026210 ]
High Current Choke 5000uH 15% 30A 0.023Ohm DCR Screw
CHOKE, HEAVY CURRENT, SGL COIL, 5MA AT 30ADC, SCREW TERM, BRKT MT
Choke 600VAC 30A 15 Percent Impedence at 600V Open
195 Nonstandard 5.250Lx5.500W 133.35mmx139.70mm 5mH
Dc Filter Choke, 0.005H, 30A, 15%; Rango De Producto:Serie 195; Inductancia:5Mh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.023Ohm; Intensidad Nominal Dc:30A; Frecuencia De Autoresonancia Mín.:-; Bobina, Tipo:- |Hammond 195G30

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM