What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5720-RC

Ind High Current Toroid 4.5mH 15% 1KHz 1.25A RDL
$ 6.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5720-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

X-ON

Inventory History

3 month trend:
-5.17%

CAD Models

Download Bourns 5720-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns7105-RC
Common Mode Chokes Dual 4.25mH 1kHz 1A Thru-Hole
Inductor Power Shielded Wirewound 4700uH 15% 1KHz 100Q-Factor Ferrite 0.1A 19Ohm DCR T/R
API Delevan2474-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API DelevanMIL8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8632

Descriptions

Descriptions of Bourns 5720-RC provided by its distributors.

Ind High Current Toroid 4.5mH 15% 1KHz 1.25A RDL
Ind Toroid, 2.64Ohm, 4.5Mh, 1.25A; |Bourns Jw Miller 5720-RC
1KHz 1.25A 4.5mH 2.64Ω ±15% Through hole mounting 19.05mm(width)*19.05mm(height)
General Purpose Inductor, 4500uH, 15%, 1 Element
FIXED IND 4.5MH 1.25A 2.64OHM TH
5700 Radial Vertical (Open) 1.812Diax0.750W 46.02mmx19.05mm 4.5mH
1.25A 4.5mH ±15% Plugin,D=1.8mm Power Inductors ROHS
IND1.812X.75IN,4500UH15%1.25A, SHDTHTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5720RC