Hammond 18P2109

Hammond Manufacturing Panel 21 X 9 - Fits Encl 24 X 12 - Stee
$ 47.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 18P2109.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+1480%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HammondAP2416
Hammond Manufacturing Panel 21 X 145 - Fits Encl 24 X 16 - S
Hammond18P2121
Panel 21 X 21 - Fits Encl. 24 X 24 - Steel/Wht Rohs Compliant: Yes |Hammond 18P2121
Hammond18P2117
INTERNAL PANEL, STEEL, 14 GA., 20 IN., 0.50 IN., WHITE POWDER COATING, WHITE
Bud IndustriesPA-1102-WH
Aluminum Panel Chassis CB-1370, Aluminum Panel Chassis (1.8 X 19 X 5.3 In)
Bud IndustriesPA-1103-WH
Plastic Instrument Case IP-6130, Plastic Instrument Case (2.6 X 8.8 X 6.5 In)
Bud IndustriesPA-1101-WH
PA Series 19 L x 1.75" W x 0.125" H Aluminum Surface Shield Panel"

Descriptions

Descriptions of Hammond 18P2109 provided by its distributors.

Hammond Manufacturing Panel 21 X 9 - Fits Encl 24 X 12 - Stee
HAMMOND MANUF Panel 21 x 9 - Fits Encl.
Panel, 9 in. W x 21 in. L, Steel
PANEL 21 X 09 - FITS ENCL 24X1
INNER PANEL, ENCLOSURE, STEEL, WHITE; Panel Type:Inner Panel; Panel Material:Steel; Body Color:White; For Use With:Hammond 1418, 1447, PJW and PHW Series 24" x 12" Wallmount Enclosures; External Height - Metric:533mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM