Hammond 18P1515

Inner Panel, Steel, White, Galvanized, 15 In Length, 15 In Width
$ 43.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 18P1515.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-88.82%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond14A1109
Enclosures, Boxes, & Cases 10.75 x 8.88 Panel NEMA 4X Aluminum
Hammond14A1311
Panel 12.75 X 10.88 - Fits Encl. 14 X 12 - Alum Rohs Compliant: Yes |Hammond 14A1311
Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
Bud IndustriesPA-1102-WH
Aluminum Panel Chassis CB-1370, Aluminum Panel Chassis (1.8 X 19 X 5.3 In)
Bud IndustriesPA-1103-WH
Plastic Instrument Case IP-6130, Plastic Instrument Case (2.6 X 8.8 X 6.5 In)
Bud IndustriesPA-1101-WH
PA Series 19 L x 1.75" W x 0.125" H Aluminum Surface Shield Panel"

Descriptions

Descriptions of Hammond 18P1515 provided by its distributors.

Inner Panel, Steel, White, Galvanized, 15 In Length, 15 In Width
Electrical Enclosure Accessories 1418 INNER PANEL 15X15
PANEL, INNER PANEL, STEEL, MOUNTING, WALLMOUNT
PANEL, 15in.x15in., FOR USE WITH
INNER PANEL, ENCLOSURE, STEEL, WHITE; Panel Type:Inner Panel; Panel Material:Steel; Body Color:White; For Use With:Hammond 1418, 1447, PJW and PHW Series 18" x 18" Wallmount Enclosures; External Height - Metric:381mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM