Hammond 1599BSGYBAT

Economy Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Light Gray Battery Compartent
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599BSGYBAT.

Master Electronics

Datasheet1 page18 years ago

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.80%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Hammond1599BSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 5.12X2.56X0.97 IN, 1599 SERIES
Hammond1599BGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 5.12X2.56X0.97 IN, 1599 SERIES
Hammond1599BGYBAT
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 5.12X2.56X0.97 IN, 1599 SERIES
Bud IndustriesPI-1903
Electronic Enclosure Dark Gray PI-1903, Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In)
Bud IndustriesPI-1906
Electronic Enclosure Dark Gray PI-1906, Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In)
Bud IndustriesPI-1902
Electronic Enclosure Dark Gray PI-1902, Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In)

Descriptions

Descriptions of Hammond 1599BSGYBAT provided by its distributors.

Economy Enclosure Plastic 5.12 x 2.56 x 0.97 Inch Light Gray Battery Compartent
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 5.12X2.56X0.97 IN, 1599 SERIES
enclosure - plastic PLASTIC BOX W/BATTERY DOOR (5.12 x 2.56 x 0.97) Hammond PN 1599BSGYBAT : UPC [623980566474] Color: Light Gray
BOX, ABS, GREY, 25X65X130MM; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height - Metric: 130mm; External Width - Metric: 65mm; External Depth - Metric: 25mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating:
Hand Held Enclosure; Tipo De Envolvente:Handheld; Altura Externa - Métrico:130Mm; Anchura Externa - Métrico:65Mm; Profundidad Externa - Métrico:25Mm; Envolvente, Material:Plástico; Color De La Carcaza:Gris; Ip:Ip54 |Hammond 1599BSGYBAT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM