Hammond 1591XXBTBU

Enclosure, Box-lid, Abs, Translucent Blue, 4.4X2.5X1.22 in, IP54, 1591XXT Bu Series
$ 4.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXBTBU.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+90.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1591XXLTBU
ENCLOSURE, BOX-LID, ABS, TRANSLUCENT BLUE,3.4X2.2X1.52 IN, IP54,1591XXT BU SERIES
Hammond1591XXATBU
ENCLOSURE, BOX-LID, ABS, TRANSLUCENT BLUE,3.9X2X0.92 IN, IP54,1591XXT BU SERIES
Hammond1591BBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,4.4X2.4X1.26 IN, IP54,1591 SERIES
Translucent Plastic Enclosures 2.75X4.94X.94 BL
ENCLOSURE,GRAY,H-65-TR-RD, TRANSLUCENT RED,ABS PLASTIC

Descriptions

Descriptions of Hammond 1591XXBTBU provided by its distributors.

ENCLOSURE, BOX-LID, ABS, TRANSLUCENT BLUE,4.4X2.5X1.22 IN, IP54,1591XXT BU SERIES
enclosure - plastic 1591XXB TRANSPARENT BLUE (4.4 x 2.5 x 1.1) Hammond PN 1591XXBTBU : UPC [623980137339] Color: Trans. Blue
Enclosure, Multipurpose, Plastic, Blue; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:113Mm; Anchura Externa - Métrico:63Mm; Profundidad Externa - Métrico:31Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1591XXBTBU
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Blue / Transparent / External Width mm = 63.32 / External Depth mm = 113.82 / External Height mm = 31 / Internal Width mm = 57.65 / Internal Depth mm = 108.15 / Internal Height mm = 27 / Series = 1591 / Enclosure Type = Multi-Functional

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591XXBTBU.