Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXLTBU

ABS enclosure, (L x W x H) 86 x 56 x 36 mm, blue/transparent, IP54, 1591XXLTBU
$ 4.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXLTBU.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+19.38%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1591BBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591BTBU
Polycarbonate enclosure, (L x W x H) 112 x 62 x 31 mm, blue, IP54, 1591BTBU
Hammond1591LBU
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLUE,3.3X2.2X1.56 IN, IP54,1591 SERIES
Bud IndustriesPN-1320-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 2.56 X 2.28 X 1.38IN, PN SERIES
Bud IndustriesPN-1320-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X, IP66,CLEAR LID,2.56X2.28X1.39,PN SERIES

Descriptions

Descriptions of Hammond 1591XXLTBU provided by its distributors.

ABS enclosure, (L x W x H) 86 x 56 x 36 mm, blue/transparent, IP54, 1591XXLTBU
Hammond 1591XXLTBU ABS Enclosure Multipurpose Translucent Blue 87 x 57 x 39mm
ENCLOSURE, BOX-LID, ABS, TRANSLUCENT BLUE,3.4X2.2X1.52 IN, IP54,1591XXT BU SERIES
enclosure - plastic 1591XXL TRANSPARENT BLUE (3.4 x 2.2 x 1.4) Hammond PN 1591XXLTBU : UPC [623980137407] Color: Trans. Blue
BOX, ABS, BLUE, 87X57X36MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 87mm; External Width - Metric: 57mm; External Depth - Metric: 39mm; IP Rating: IP54; Body Colour: Blue; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM