Hammond 1591LF2SBK

Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Bottom Flange General Purpose ABS
$ 5.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591LF2SBK.

Master Electronics

Datasheet3 pages11 years ago
Datasheet1 page16 years ago
Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-10.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591LF2BK
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Bottom Flange Flame Retardant
Hammond1591XXLBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,3.4X2.2X1.52 IN, IP54,1591XX SERIES
Hammond1591LFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X1.38 IN,1591 SERIES
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS
Bud IndustriesCU-793-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.1 X 2.23 X 2IN, STYLE E SERIES

Descriptions

Descriptions of Hammond 1591LF2SBK provided by its distributors.

Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Bottom Flange General Purpose ABS
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, BLACK,3.3X2.2X1.4 IN, IP54,1591F2S SERIES
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:39mm; External Width - Metric:56mm; External Depth - Metric:85mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM