Bud Industries CU-790

Bud Industries CU-790 Utility Box, Style E, Plastic, 3.1x2.1x1.5 in, Utilibox Series
$ 3.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-790.

Newark

Datasheet1 page19 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.02%

Related Parts

Bud IndustriesCU-790-MB
Plasticase Style I Plastic Case PC-11475, Plasticase Style I Plastic Case (1 X 4.1 X 1.6 In)
Bud IndustriesCU-1470-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, 3.07 X 2.86 X 2.1IN, STYLE H SERIES
Bud IndustriesCU-1470
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 3 X 1.49 X 2.102IN, STYLE H SERIES
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES
Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 85x57x24mm
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of Bud Industries CU-790 provided by its distributors.

Bud Industries CU-790 Utility Box, Style E, Plastic, 3.1x2.1x1.5 in, Utilibox Series
Enclosure Plast Utility Box Abs 38.1Mm; |Bud Industries CU-790
ENCLOSURE, DESKTOP, ABS, 3.08 X 2.08 X 1.5IN, STYLE E SERIES
CU Series 3.08"X 2.08"X 2.86"X 1.86" Plastic Utility Box
Black Acrylonitrile Butadiene Styrene Utility Box
Enclosures, Boxes, & Cases UTILIBOX "E"
BOX ABS BLACK 3.079"L X 2.079"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:38.1mm; External Width - Metric:53mm; External Depth - Metric:78mm; IP Rating:-; Body Color:Black; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-790.
  • CU790