Hammond 1591HF2BK

Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Bottom Flange Flame Retardant ABS
$ 9.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591HF2BK.

Master Electronics

Datasheet3 pages11 years ago

TME

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-93.41%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591HSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 6.5X2.8X1.16 IN, IP54, 1591 SERIES
Hammond1591HBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,6.5X2.8X1.16 IN, IP54,1591 SERIES
Hammond1591HF2SBK
Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Bottom Flange General Purpose ABS
Bud IndustriesHH-3430-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,5.31X2.76X0.94 IN, GRABBERSSTYLE C
Bud IndustriesEXN-23352-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 5.08 in. D Extruded Aluminum
Bud IndustriesPT-11657-MB
ENCLOSURE, FLANGED, PANEL MNT, ABS, UL945VA, BLACK,5.62X3.25X1.38IN, PLASTIBOX STYLE H

Descriptions

Descriptions of Hammond 1591HF2BK provided by its distributors.

Enclosure Plastic 6.52 x 2.79 x 1.14 Inch Black Bottom Flange Flame Retardant ABS
Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure
General Purpose Plastic Enclosures 6.5x2.8x1.0 W/FLANGE BLACK
enclosure - plastic 1591H ABS WITH FLANGE (6.52 x 2.79 x 1.14) Hammond PN 1591HF2BK : UPC [623980136721] Color: Black
ENCLOSURE, ABS, FLANGED, BLACK
Hammond Manufacturing 1591H Abs With Flange
ENCLOSURES, ABS W/BOTTOM FLANGE 6.5X1X2.8 BLACK
BOX PLASTIC BLK 6.52"L X 2.79"W
ENCLOSURE, ABS, FLANGED, BLACK; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Black; External Height - Imperial:1.14"; External Height - Metric:29mm; External Width - Imperial:2.8"; External Width - Metric:71mm; External Depth - Imperial:6.5"; External Depth - Metric:165mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591HF2BK..