Bud Industries PI-1900

Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
$ 2.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PI-1900.

Master Electronics

Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-48.85%

CAD Models

Download Bud Industries PI-1900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bud IndustriesPI-1900-LG
BUD Electronic Enclosure ABS Plastic Light Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900-LG
Hammond1551KGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, light gray (RAL 7035), IP54, 1551KGY
Hammond1551SFLGY
ABS miniature enclosure, (L x W x H) 50 x 50 x 15 mm, light gray (RAL 7035), IP54, 1551SFLGY
Hammond1551SGY
ABS miniature enclosure, (L x W x H) 50 x 50 x 15 mm, light gray (RAL 7035), IP54, 1551SGY
SerpacC-6GY
Case, Abs, Miniature, Midgrey; |Serpac C-6GY
SerpacC-4TR-GY
ENCLOSURE,GRAY,C-4-TR-GY, TRANSLUCENT GRAY,ABS PLASTIC

Descriptions

Descriptions of Bud Industries PI-1900 provided by its distributors.

Bud Industries PI-1900 Electronic Enclosure, ABS Plastic, Dark Gray, 0.6x2x3.5 in, PI Series
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 3.54X1.97X0.63 IN, IP54, PI SERIES
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Electronic Enclosure ABS Plastic Dark Gray (0.6 X 2 X 3.5 In) Item Number : PI-1900
Enclosure, Instrument, Plastic, Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:90Mm; Anchura Externa - Métrico:50Mm; Profundidad Externa - Métrico:16Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PI-1900

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI1900