Hammond 1591F3BK-10

Enclosure, Item Material Plastic Rohs Compliant: Yes |Hammond 1591F3BK-10
$ 9.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591F3BK-10.

Electro Sonic

Datasheet2 pages29 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1591FGBK
plastic bottom flange for 1591F enclosure 1591G FLANGE BLACK Hammond PN 1591FGBK : UPC [623980012148] Color: Black
Hammond1591FEBK
FLANGE KIT FOR USE WITH BLACK 1591E, 1591ES OR 1591XXE | Hammond Manufacturing 1591FEBK
Bud IndustriesPBC-1578-C
ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X4.000X2.230 IN.
Bud IndustriesHH-3550
BUD Grabber Style I Plastic Box (4.4 X 4.4 X 1.5 In) Item Number : HH-3550
Hammond1591VBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591F3BK-10 provided by its distributors.

Enclosure, Item Material Plastic Rohs Compliant: Yes |Hammond 1591F3BK-10
General Purpose Plastic Enclosures FLANGE 10 PKG
ENCLOSURES, PLASTIC FLANGE KIT PACK 10

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591F3BK10