Bud Industries PBC-1578-C

Enclosure Cover For Potting Box Style A, Thermoplastic, 0.010X4.000X2.230 in.
$ 12.951
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PBC-1578-C.

Future Electronics

Datasheet1 page15 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.62%

Related Parts

Bud IndustriesPBC-1576-C
ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X3.000X1.500 IN.
Plastic Flange Rohs Compliant: Yes |Hammond 1591F2BK-10
Enclosure, Item Material Plastic Rohs Compliant: Yes |Hammond 1591F3BK-10
Bud IndustriesEXN-23353-BKP
Bud Industries EXN-23353-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 1.4x4.5x2.7 in
Bud IndustriesEXN-23356-BKP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 2.72 in. D Extruded Aluminum
Hammond1591VBK
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK

Descriptions

Descriptions of Bud Industries PBC-1578-C provided by its distributors.

ENCLOSURE COVER FOR POTTING BOX STYLE A, THERMOPLASTIC,0.010X4.000X2.230 IN.
Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover CUR-3281-MB, Utilibox Style A Plastic Utility Box with Mounting Flanges and Recessed Cover (4.6 X 3.1 X 1.9 In)
Style B Potting Box Cover; Tipo De Accesorio:Potting Box Cover; Para Usar Con:Potting Box Enclosures; Altura Externa:4.03"; Anchura Externa:2.16"; Color De La Carcaza:Negro; Envolvente, Material:Plástico; Profundidad Externa:4.03" |Bud Industries PBC-1578-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBC1578C