Hammond 1591BF2SBK

Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Black Bottom Flange General Purpose ABS
$ 5.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BF2SBK.

Master Electronics

Datasheet3 pages10 years ago
Datasheet3 pages6 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591BF2BK
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Black Bottom Flange Flame Retardant ABS
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591BBK
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D

Descriptions

Descriptions of Hammond 1591BF2SBK provided by its distributors.

Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Black Bottom Flange General Purpose ABS
Hammond 1591BF2SBK Multipurpose GPABS Enclosure Flange Base 112 x 62 x 31 Black
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, BLACK,4.4X2.4X1.1 IN, IP54,1591F2S SERIES
enclosure - plastic 1591B GPABS WITH FLANGE (4.41 x 2.44 x 1.21) Hammond PN 1591BF2SBK : UPC [623980136905] Color: Black
ENCLOSURE, MULTIPURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:31mm; External Width - Metric:62mm; External Depth - Metric:112mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM