Hammond 1590Z166PL

Inner Panel, Steel, Galvanized, 13.57In Length, 5.71In Depth
$ 7.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z166PL.

Burklin Elektronik

Datasheet3 pages4 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+23.87%

Related Parts

Hammond1590Z162PL
MOUNTING PANEL; SVHC:No SVHC (18-Jun-2012); Accessory Type:Mounting Panel
Inner Mounting Panel, Steel, Galvanized, 15.04 In Length, 9.13 In Width, 1.85 In Height
ENCLOSURE, 1590ZGRP162 INNER PANEL

Descriptions

Descriptions of Hammond 1590Z166PL provided by its distributors.

Inner Panel, Steel, Galvanized, 13.57In Length, 5.71In Depth
inner mounting panel for 1590Z166 enclosures 1590Z166 INNER PANEL Hammond PN 1590Z166PL : UPC [623980132891]
Hammond Manufacturing 1590Z166 Inner Panel
INTERNAL PANEL, STEEL 13.6X5.8
INNER PANEL, ENCLOSURE, STEEL, NATURAL; Panel Type:Inner Panel; Panel Material:Steel; Body Color:Natural; For Use With:Hammond 1590Z166, 1590Z166BK & 1590Z166GY Enclosures; External Height - Metric:344.7mm; Product Range:1590Z SeriesRoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM