Hammond 1590Z160PL

MOUNTING PANEL; SVHC: No SVHC (18-Jun-2012); Accessory Type: Mounting Panel
$ 6.838
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z160PL.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Farnell

Burklin Elektronik

Electro Sonic

TME

Inventory History

3 month trend:
-14.98%

Related Parts

Hammond1554NPL
INNER PANEL, FITS 1544, 1555 SIZE N & P ENCLOSURE,16 GA. STEEL, W/SCREWS,4.25X4.2"
Hammond1434-12
Hammond 1434-12 Chassis Bottom Panel 178 x 127mm Aluminium Natural
Hammond1555HFPL
Enclosures, Boxes, & Cases FLANGED H SERIES HVY DUTY STEEL PANEL

Descriptions

Descriptions of Hammond 1590Z160PL provided by its distributors.

MOUNTING PANEL; SVHC:No SVHC (18-Jun-2012); Accessory Type:Mounting Panel
MOUNTING PANEL; Panel Type: Mounting Plate; Panel Material: -; Body Colour: Unfinished; For Use With: -; External Height - Metric: 70mm; External Width - Metric: 160mm; External Height - Imperial: 6.3"; External Width - Imperia
Inner Panel, Steel, Unfinished; Panel Type:Inner Panel; Panel Material:Steel; Body Color:Unfinished; For Use With:Hammond 1590Z160 Series Enclosures; External Height - Metric:143.8Mm; External Width - Metric:148.5Mm Rohs Compliant: Yes |Hammond 1590Z160PL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z160PL.