Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-347-G

Enclosure, Aluminum, Die Cast, Natural, 7.39X4.703X3.218 in, Econobox Series
$ 29.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-347-G.

Future Electronics

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.39%

Related Parts

Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Hammond1590DE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 64 mm, natural, IP54, 1590DE
Hammond1590DGY
DIECAST 7.3X4.7X2.2 PAINTED (7.39 x 4.7 x 2.06) Hammond PN 1590DGY : UPC [623980541105]
Bud IndustriesAN-1305
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.83X4.25X2.95 IN, NEMA13,AN SERIES
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Bud Industries CU-347-G provided by its distributors.

ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 81.5mm; External Width - Metric: 119mm; External Depth - Metric: 188mm; IP Rating: -; 24C9802
Aluminum Enclosure with EMI/RFI Shielding Gasket ANS-3829, Aluminum Enclosure with EMI/RFI Shielding Gasket (8 X 5.6 X 2.2 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU347G