Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590DGY

DIECAST 7.3X4.7X2.2 PAINTED (7.39 x 4.7 x 2.06) Hammond PN 1590DGY : UPC [623980541105]
$ 20.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590DGY.

Newark

Datasheet1 page12 years ago
Datasheet1 page13 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1590JGY
1590J PAINTED GREY (5.71 x 3.74 x 1.93) Hammond PN 1590JGY : UPC [623980542577]
Hammond1590RGY
DIECAST ALUM-GREY (7.5 x 4.3 x 2.4) Hammond PN 1590RGY : UPC [623980557687]
Hammond1590K432
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,7.4X4.72X2.21 IN, IP54,1590K SERIES
Bud IndustriesCU-247-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X2.218 IN, ECONOBOX SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCU-234-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590DGY provided by its distributors.

DIECAST 7.3X4.7X2.2 PAINTED (7.39 x 4.7 x 2.06) Hammond PN 1590DGY : UPC [623980541105]
Gray Die Cast Aluminum Wall Mount Instrument Enclosure
Diecast Aluminum Enclosures GY 7.39L X 4.70W BOX
ENCLOSURES, DIECAST ALUM GRAY 7.38 X 4.7 X 2.05
BOX ALUM GRAY 7.402"L X 4.724"W
ENCLOSURE; Enclosure Type:Multipurpose; Enclosure Material:Aluminium; Body Colour:Grey; External Height - Imperial:7.4"; External Height - Metric:188mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:2.05"; External Depth - Metric:52mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM