Hammond 1590Z140BK

Aluminum die cast enclosure, (L x W x H) 250 x 80 x 55 mm, black (RAL 9005), IP66, 1590Z140BK
$ 49.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z140BK.

Farnell

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.58%

Supply Chain

Introduction Date2022-04-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590WTFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP65, 1590WTFLBK
Hammond1590WTFBK
Enclosure Watertight Diecast 4.72 x 3.15 x 2.32 Inch Black Flanged Bottom Plate
Hammond1590TFLBK
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP54, 1590TFLBK
Bud IndustriesANS-3807-B
Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in
Bud IndustriesANS-3805-B
Bud Industries ANS-3805-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x1.8 in

Descriptions

Descriptions of Hammond 1590Z140BK provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 250 x 80 x 55 mm, black (RAL 9005), IP66, 1590Z140BK
Watertight Diecast Enclosure 1590 250.2x79.8x56.9mm Die-Cast Aluminium Black IP54
HAMMOND 1590Z140BK Enclosure, Instrument, 55 mm, 80 mm, 250 mm, Aluminium, Black
Hammond 9.85 x 3.13 x 1.57 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL NOT Listed (Pending) with IP66 Rating, one piece silicone rubber gasket Included.
Enclosure, Multipurpose, Alum, Blk; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:56.9Mm; External Width - Metric:79.8Mm; External Depth - Metric:250.2Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Hammond 1590Z140BK
ENCLOSURE, WATERTIGHT, DIECAST; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:2.17"; External Height - Metric:55mm; External Width - Imperial:3.15"; External Width - Metric:80mm; External Depth - Imperial:9.84"; External Depth - Metric:250mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z140BK.