Hammond 1590WVFLBK

Hammond 1590WVFLBK Watertight Diecast Enclosure Flanged Lid 119.5x119.5x94 Black
$ 26.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WVFLBK.

Master Electronics

Datasheet6 pages10 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

DigiKey

Inventory History

3 month trend:
-44.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590WVBK
Enclosure Watertight Diecast 4.7 x 4.72 x 3.69 Inch Black No Mounting Flanges
Hammond1590VFLBK
Die Cast Enclosure Flanged Lid 1590 150x120x93.8mm Die-Cast Aluminium Alloy Black IP54
Hammond1590VBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X3.701 IN, IP54,1590 SERIES
Bud IndustriesANS-3803-B
Bud Industries ANS-3803-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x2.6 in
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCU-5475-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X3.75 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590WVFLBK provided by its distributors.

Hammond 1590WVFLBK Watertight Diecast Enclosure Flanged Lid 119.5x119.5x94 Black
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.724X4.724X3.701 IN, IP65,1590W
enclosure - watertight diecast 1590V W-PROOF FLNGD LID BLACK (4.7 x 4.72 x 3.69) Hammond PN 1590WVFLBK : UPC [623980677699] Color: Black
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:3.7"; External Height - Metric:94mm; External Width - Imperial:4.7"; External Width - Metric:119.5mm; External Depth - Imperial:4.7"; External Depth - Metric:119.5mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WVFLBK..