Hammond 1590STPCPR

Hammond 1590STPCPR Diecast Enclosure Octagon 133 x 133 x 39 Purple
$ 13.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPCPR.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590BBPR
Hammond 1590BBPR Aluminium 'Stomp Box' Enclosure Purple (119 x 94 x 34mm)
Hammond1590XXPR
Hammond 1590XXPR Aluminium 'Stomp Box' Enclosure Purple (145 x 121 x 39mm)
Hammond1590TRPCPR
Hammond 1590TRPCPR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Purple
Hammond1590BPR
Hammond 1590BPR Aluminium 'Stomp Box' Enclosure Purple (112 x 60 x 31mm)
Hammond1590TRPBPR
Hammond 1590TRPBPR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Purple

Descriptions

Descriptions of Hammond 1590STPCPR provided by its distributors.

Hammond 1590STPCPR Diecast Enclosure Octagon 133 x 133 x 39 Purple
enclosure - diecast PAINTED DIECAST OCT. ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPCPR : UPC [623980025704] Color: Purple
ENCLOSURE, OCTAGON, PURPLE; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 39.2mm; External Width - Metric: 132.8mm; External Depth - Metric: 132.8mm; IP Rating: IP54; Body Colour: Purpl
Octagon Enclosure; Tipo De Envolvente:Instrument; Altura Externa - Métrico:39.2Mm; Anchura Externa - Métrico:132.8Mm; Profundidad Externa - Métrico:132.8Mm; Envolvente, Material:Aluminium Alloy; Color De La Carcaza:Morado; Ip:Ip54 |Hammond 1590STPCPR

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590STPCPR.