Hammond 1590BBPR

Hammond 1590BBPR Aluminium 'Stomp Box' Enclosure Purple (119 x 94 x 34mm)
$ 10.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BBPR.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590XXPR
Hammond 1590XXPR Aluminium 'Stomp Box' Enclosure Purple (145 x 121 x 39mm)
Hammond1590TRPBPR
Hammond 1590TRPBPR Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Purple
Hammond1590BPR
Hammond 1590BPR Aluminium 'Stomp Box' Enclosure Purple (112 x 60 x 31mm)
Hammond1590STPCPR
Hammond 1590STPCPR Diecast Enclosure Octagon 133 x 133 x 39 Purple
Hammond1590TRPCPR
Hammond 1590TRPCPR Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Purple

Descriptions

Descriptions of Hammond 1590BBPR provided by its distributors.

Hammond 1590BBPR Aluminium 'Stomp Box' Enclosure Purple (119 x 94 x 34mm)
enclosure - diecast DIECAST BOX 4.7X3.7X1.2 PURPLE (4.7 x 3.7 x 1.34) Hammond PN 1590BBPR : UPC [623980025681] Color: Purple
ENCLOSURE, 119X94X34, PURPLE; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 119mm; External Width - Metric: 94mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Purple; NE
Rectangular Enclosures; Tipo De Envolvente:Instrument; Altura Externa - Métrico:34Mm; Anchura Externa - Métrico:94Mm; Profundidad Externa - Métrico:119Mm; Envolvente, Material:Aluminium Alloy; Color De La Carcaza:Morado; Ip:Ip54 |Hammond 1590BBPR

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM