Hammond 1590SFLBK

Hammond 1590SFLBK Diecast Enclosure Flanged Lid Black (110.5 x 81.5 x 44mm)
$ 11.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590SFLBK.

Master Electronics

Datasheet1 page10 years ago
Datasheet6 pages1 year ago

TME

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+20.96%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590SFBK
Diecast Enclosure with Flanged Base 1590 110.5x82.4x44.5mm Die-Cast Aluminium Black IP54
Hammond1590WSFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.334X3.231X1.743 IN, IP65,1590W
Hammond1590WSFBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black Flanged Bottom Plate
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES
Bud IndustriesCU-5479-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.375X2.375X2.136 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590SFLBK provided by its distributors.

Hammond 1590SFLBK Diecast Enclosure Flanged Lid Black (110.5 x 81.5 x 44mm)
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.35X3.21X1.57 IN,1590 SERIES
Enclosure Diecast 4.35 x 3.24 x 1.73 Inch Black Standard Flanged Lid
Non-metric, Enclosure, FLANGED LID, wid 3.24, Al Alloy, IP IP54
Black Die Cast Aluminum Flange Mount Watertight Enclosure
enclosure - diecast 1590S FLANGED LID BLACK (4.35 x 3.24 x 1.73) Hammond PN 1590SFLBK : UPC [623980676265] Color: Black
Diecast Aluminum Enclosures 4.35X3.21X1.57 BLK
Aluminium Encl. 110.5x81.5x44 Fl. Lid BK
ENCLOSURES, BLK, DIECAST ALUM, SMALL;
BOX ALUM BLACK 4.335"L X 3.232"W
BOX ALUM BLACK 4.34"L X 3.23"W
1590 DIECAST ENC 110X82X44 BLK
BOX, DIECAST, 110X81X44MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:4.37"; External Height - Metric:111mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:1.73"; External Depth - Metric:44mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590SFLBK.