Hammond 1590MF

Enclosure Diecast 4.48 x 2.49 x 1.06 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 15.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590MF.

Master Electronics

Datasheet1 page9 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.08%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590N1F
Enclosure Diecast 4.77 x 2.58 x 1.57 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590K430
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,4.39X2.43X1.23 IN, IP54,1590K SERIES
Hammond1590BF
Enclosure Diecast 4.43 x 2.38 x 1.22 Inch Natural Aluminum Standard Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590MF provided by its distributors.

Enclosure Diecast 4.48 x 2.49 x 1.06 Inch Natural Aluminum Standard Flanged Bottom Plate
Diecast Enclosure 1590 112x63x32.5mm Die-Cast Aluminium Aluminium IP54
ENCLOSURE, SMALL, DIECAST ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:32.5mm; External Width - Metric:63mm; External Depth - Metric:112mm; IP Rating:IP54; Body Color:Natural RoHS Compliant: Yes
ENCLOSURE, DIECAST, FLANGE BASE; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:4.53"; External Height - Metric:115mm; External Width - Imperial:2.44"; External Width - Metric:62mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590MF.