Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590K430

Enclosure, Box-lid, Zinc, Die Cast, Natural, 4.39X2.43X1.23 in, IP54, 1590K Series

$ 9.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590K430.

Master Electronics

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
-30.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590BFL
Die-cast aluminum enclosure, (L x W x H) 113 x 60 x 31 mm, natural, IP54, 1590BFL
Hammond1590G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.937X1.969X1.004 IN, IP54,1590 SERIES
Bud IndustriesCU-124
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCU-124-G
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Hammond 1590K430 provided by its distributors.

ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,4.39X2.43X1.23 IN, IP54,1590K SERIES
enclosure - diecast ZINC ENCLOSURE 111 X 60 X 30 (4.39 x 2.43 x 1.07) Hammond PN 1590K430 : UPC [623980023083] Color: Natural Aluminum
ENCLOSURE, ZINC DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 31mm; External Width - Metric: 62mm; External Depth - Metric: 112mm; IP Rating: IP54; Body Colour: Natural; NEMA R
Enclosure Material = Die-Cast Zinc / IP Rating = IP54 / External Length mm = 111.6 / External Width mm = 61.6 / External Height mm = 31.3 / Internal Length mm = 108.09 / Internal Width mm = 58.09 / Internal Height mm = 27.5 / Screw Post Clearance (Length) mm = 95.39 / Screw Post Clearance (Width) mm = 45.39 / Enclosure Colour = Metallic / Standards Met = CE / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM