Hammond 1590CF

Enclosure Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 18.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CF.

Master Electronics

Datasheet6 pages10 years ago
Datasheet1 page9 years ago

Electro Sonic

TME

Mouser

DigiKey

Inventory History

3 month trend:
+106%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1590WCF
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590K431
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,4.72X3.7X2.21 IN, IP54,1590K SERIES
Hammond1590SF
Enclosure Diecast 4.35 x 3.24 x 1.73 Inch Natural Aluminum Standard Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590CF provided by its distributors.

Enclosure Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond 1590CF Diecast Enclosure Flanged Base Natural (120 x 94 x 56.5mm)
enclosure - diecast DIECAST BOX WITH FLANGE (4.7 x 3.7 x 2.22) Hammond PN 1590CF : UPC [623980536774] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 56.5mm; External Width - Metric: 94mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Natural;
1590 Series Bottom Flange Enclosure; Tipo De Envolvente:Instrument; Altura Externa - Métrico:56.5Mm; Anchura Externa - Métrico:94Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Hammond 1590CF

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590CF..