Hammond 1581T6

Power Strip, Basic, 6 Outlets, Rack Mnt, Cur-rtg 10A, Wo/cord Cord, Pilot Light, Front
$ 63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1581T6.

Farnell

Datasheet1 page17 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.21%

Related Parts

Hammond1431-30BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 17 in. W x 10 in. D x 2 in. H
Hammond1584T8A1
POWER STRIP, BASIC,8 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Hammond1584T6A1
POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW
Serpac182RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 14.21X4.88X2IN, IP40, S SERIES
Serpac182I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 14.21X4.88X2 IN, IP40, S SERIES
Serpac182,BK
Enclosure Black ABS Hand Held Split Sides 14.210"360.93mm L x 4.880" W x 2.000" H

Descriptions

Descriptions of Hammond 1581T6 provided by its distributors.

POWER STRIP, BASIC,6 OUTLETS, RACK MNT, CUR-RTG 10A, WO/CORD CORD, PILOT LIGHT, FRONT
POWER OUTLET STRIP; No. of Outlets:6Outlets; Supply Voltage VAC:230V; Current Rating:10A; Length - Metric:339mm; External Width - Metric:54mm; Cable Length - Metric:-; Length - Imperial:13.4"; External Width - Imperial:2
Power Outlet Strip; Núm. De Salidas:6; Supply Voltage Vac:230V; Intensidad Nominal:10A; Longitud - Métrico:339.45Mm; Anchura Externa - Métrico:53.98Mm; Longitud Del Cable - Métrica:-; Longitud - Imperial:13.364"; Color:Black |Hammond 1581T6

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM