Hammond 1551USB1CLR

Hammond 1551USB1CLR Miniature Plastic USB Enclosure 35x20x15.5 Transparent Clear
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551USB1CLR.

Electro Sonic

Datasheet1 page7 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Translucent Smoke ABS Plastic Usb Enclosure 1.38 x 0.79 x 0.61 Inch Translucent Smoke
Translucent Red ABS Plastic Usb Enclosure 1.38 x 0.79 x 0.61 Inch Translucent Red
Translucent Red ABS Plastic Usb Enclosure 1.97 x 0.98 x 0.61 Inch Translucent Red
Bud IndustriesUSB-7201-C
Bud Industries USB-7201-C USB Enclosure, Clear, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C

Descriptions

Descriptions of Hammond 1551USB1CLR provided by its distributors.

Hammond 1551USB1CLR Miniature Plastic USB Enclosure 35x20x15.5 Transparent Clear
Clear ABS Plastic Usb Enclosure 1.38 x 0.79 x 0.61 Inch Translucent Clear
Enclosure, Usb, Abs, Clear; Enclosure Type:Usb; Enclosure Material:Abs; External Height - Metric:15.49Mm; External Width - Metric:20Mm; External Depth - Metric:35Mm; Ip Rating:Ip54; Body Color:Transparent; Nema Rating:- Rohs Compliant: Yes |Hammond 1551USB1CLR
clear ABS plastic USB enclosure USB 35 X 20 X 15.5MM ABS CLEAR (1.38 x 0.79 x 0.61) Hammond PN 1551USB1CLR : UPC [623980562599] Color: Trans. Clear

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551USB1CLR.