Hammond 1550WM

Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Aluminium IP66
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WM.

Master Electronics

Datasheet3 pages11 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-9.09%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550WMBK
Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Black IP66
Hammond1550M
Die Cast Enclosure 1550 120.4x100.4x35.37mm Die-Cast Aluminium Aluminium IP54
Hammond1550MBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.74X3.95X1.23 IN, IP54,1550 SERIES
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesEXN-23354-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 4.48LX1.39WX4.69D, EXN SERIES

Descriptions

Descriptions of Hammond 1550WM provided by its distributors.

Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Aluminium IP66
Diecast Aluminum Enclosure 4.74 x 3.95 x 1.23 Inch Natural Aluminum with Gasket
Hammond 1550WM IP66 Diecast Aluminium Enclosure Natural (120 x 100 x 35mm)
diecast aluminum enclosure DIECAST BOX 1550 WATERTIGHT (4.74 x 3.95 x 1.23) Hammond PN 1550WM : UPC [623980057675] Color: Natural Aluminum
ENCLOSURE, SMALL, DIECAST ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:120mm; External Width - Metric:100mm; External Depth - Metric:31mm; IP Rating:IP66; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM