Hammond 1550MBK

Enclosure, Box-lid, Aluminum, Diecast, Black, 4.74X3.95X1.23 in, IP54, 1550 Series
$ 11.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550MBK.

TME

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+141%

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1550WMBK
Watertight Die Cast Enclosure 1550 120.4x100.4x35.4mm Die-Cast Aluminium Black IP66
Hammond1590SBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590BBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X1.339 IN, IP54,1590 SERIES
Bud IndustriesEXT-9166
Bud Industries EXT-9166 Extruded Enclosure, Aluminum, Panels, 1.2x5.1x3.9 in, EXT Series
Bud IndustriesAN-2863-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 4.92 X 3.15 X 1.57, AN-A SERIES
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1550MBK provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.74X3.95X1.23 IN, IP54,1550 SERIES
Hammond 1550MBK IP54 Diecast Aluminium Enclosure Black (120 x 100 x 35mm)
black diecast aluminum enclosure DIECAST BOX 1550 BLACK (4.74 x 3.95 x 1.23) Hammond PN 1550MBK : UPC [623980403847] Color: Black
BOX, DIECAST, 35X100X120MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 100mm; External Depth - Metric: 35mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM