Hammond 1536Y

RF Choke Molded Wirewound 500uH 20% 1KHz Powdered Iron 2A 0.26Ohm DCR AXL
$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1536Y.

IHS

Datasheet1 page2 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns5256-RC
Ind Hash Choke Wirewound 500uH 20% 1KHz Ferrite 2A AXL Bag
Bourns2220-H-RC
Ind High Current Toroid 470uH 15% 1KHz 2.3A RDL
Bourns2220-V-RC
Inductor High Current Toroid 470uH/275.9uH 15% 1KHz 2.3A 0.19Ohm DCR RDL
Wurth Elektronik7447709471
Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 1.4A 0.56Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Hammond 1536Y provided by its distributors.

RF Choke Molded Wirewound 500uH 20% 1KHz Powdered Iron 2A 0.26Ohm DCR AXL
General Purpose Inductor, 500uH, 20%, 1 Element, Powdered Iron-Core
FIXED IND 500UH 2A 260 MOHM TH
RF Choke, heavy duty hash choke, inductance 500uH, DC current 2A, 1536 series HASH CHOKE 500 UH 2A Hammond PN 1536Y : UPC [623980297804]
Fixed Inductors HASH 500UH 2A C50
1536 Axial 0.560Diax1.250L 14.22mmx31.75mm 500muH
RF CHOKE;HEAVY DUTY HASH;500UH;.26 OHMS;1.17MHZ;2 AMPS
HAMMOND HEAVY DUTY HASH CHOKE 500uH 2A
Hammond Manufacturing Hash Choke 500 Uh 2A
Choke Rohs Compliant: Yes |Hammond 1536Y

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM