Wurth Elektronik 7447709471

Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 1.4A 0.56Ohm DCR T/R Automotive AEC-Q200
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447709471.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.93%

CAD Models

Download Wurth Elektronik 7447709471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Bourns2120-H-RC
Ind High Current Wirewound 470uH 15% 1KHz 1.6A Toroid
Bourns2120-V-RC
Inductor High Current Toroid 470uH/293.8uH 15% 1KHz 1.6A 0.28Ohm DCR RDL
Bourns5705-RC
Product Range:5700 Series; Inductance:450Μh Rohs Compliant: Yes |Bourns Jw Miller 5705-RC.
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 880mA 624mOhm DCR Blister T/R
Wurth Elektronik7447471471
WE-TIS Shielded Radial Leaded Wire Wound Inductor
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 800mA 720mOhm DCR Automotive Blister T/R

Descriptions

Descriptions of Wurth Elektronik 7447709471 provided by its distributors.

Power Choke Shielded Wirewound 470uH 20% 1KHz Ferrite 1.4A 0.56Ohm DCR T/R Automotive AEC-Q200
HIGH CURRENT INDUCTOR, FIXED, 1210, 470 UH, 1.4 A, .56 OHM, WE-PD SERIES
Inductor, Shielded, 470Uh, 1.5A, Smd; Inductance:470Μh; Rms Current (Irms):1.4A; Inductor Construction:Shielded; Saturation Current (Isat):1.5A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.56Ohm Rohs Compliant: Yes |Würth Elektronik 7447709471
Rated inductance = 470 / Inductance uH = 470 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 560 / Rated Current A = 1.4 / Self-Resonant Frequency MHz = 1.8 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1210 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 10 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)