Hammond 1490MG12

NEMA 12 Pushbutton Consolet 12 Pushbutton x 22.5mm Steel/Gray 7.25 x 15.25 x 6.75 Inch
$ 241.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1490MG12.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-28.57%

Related Parts

Hammond1490G8
NEMA 12 Pushbutton Consolet 8 Pushbutton x 30.5mm Steel/Gray 7.25 x 10.75 x 6.75 Inch
Hammond1490MG8
NEMA 12 Pushbutton Consolet 8 Pushbutton x 22.5mm Steel/Gray 7.25 x 10.75 x 6.75 Inch
Hammond1490G10
ENCLOSURE, PUSHBUTTON,10 HOLE,30.5MM, STEEL, NEMA12,IP54,GRAY,1490 SERIES
Bud IndustriesC-1894
Bud Industries C-1894 Sloping Panel Enclosure, Steel, 8x14.1x8 in, Sloping Panel Series
Bud IndustriesC-1586
Bud Industries C-1586 Sloping Panel Enclosure, Steel, 6.5x11.1x7.3 in, Sloping Panel Series
Bud IndustriesSB-2143
ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 15.5X9X6 IN, SHADOW CABINET SERIES

Descriptions

Descriptions of Hammond 1490MG12 provided by its distributors.

NEMA 12 Pushbutton Consolet 12 Pushbutton x 22.5mm Steel/Gray 7.25 x 15.25 x 6.75 Inch
PUSHBUTTON ENCLOSURE, 7.25 X 19.75
Push Button Consolet,15 1/4" W
CONSOLE STL GRY 15.25"L X 7.25"W
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:184mm; External Width - Metric:387mm; External Depth - Metric:171mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM