Hammond 1458VG3B

Steel enclosure, (L x W x H) 254 x 203 x 76 mm, blue, IP31, 1458VG3B
$ 54.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458VG3B.

Master Electronics

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+114%

Supply Chain

Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1458G3B
Steel enclosure, (L x W x H) 203 x 254 x 76 mm, blue, IP31, 1458G3B
Hammond1458D3B
Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458D3B
Hammond1458VD3B
Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458VD3B

Descriptions

Descriptions of Hammond 1458VG3B provided by its distributors.

Steel enclosure, (L x W x H) 254 x 203 x 76 mm, blue, IP31, 1458VG3B
enclosures - 18 gauge steel; vented; blue METAL INST CASE 10X8X3 (10 x 8 x 3) Hammond PN 1458VG3B : UPC [623980306216] Color: Blue
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:76mm; External Width - Metric:254mm; External Depth - Metric:203mm; IP Rating:-; Body Color:Blue; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM