Hammond 1458D4B

Steel enclosure, (L x W x H) 203 x 203 x 102 mm, blue, IP31, 1458D4B
$ 48.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1458D4B.

TME

Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.94%

Related Parts

Hammond1458D3B
Steel enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458D3B
Hammond1458D5B
Steel enclosure, (L x W x H) 203 x 203 x 127 mm, blue, IP31, 1458D5B
Hammond1458G4B
Steel enclosure, (L x W x H) 254 x 203 x 102 mm, blue, IP31, 1458G4B

Descriptions

Descriptions of Hammond 1458D4B provided by its distributors.

Steel enclosure, (L x W x H) 203 x 203 x 102 mm, blue, IP31, 1458D4B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 8X8X4 IN, 1458 SERIES
Blue Steel/Aluminum Wall Mount Instrument Enclosure
ENCLOSURE, INSTRUMENT, STEEL, BLUE; Enclosure Type:Instrument; Material:Steel; External Height - Metric:98.6mm; Width
Enclosures 18 Gauge Steel Blue 8 x 8 x 4 Inch Blue
Enclosures, Boxes, & Cases INST. CASE 8X8X4
Metal; Aluminum; 0.064 in.; Satin Blue
RS APAC
enclosures - 18 gauge steel; blue INSTRUMENT CASE 8X8X4 (8 x 8 x 4) Hammond PN 1458D4B : UPC [623980529707] Color: Blue
Enclosure, Instrument, Steel, Blue; Tipo De Envolvente:Instrument; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:203Mm; Envolvente, Material:Acero; Color De La Carcaza:Azul |Hammond 1458D4B

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM